


TPSV687M006R0035 | |
|---|---|
DigiKey Part Number | 478-4165-2-ND - Tape & Reel (TR) 478-4165-1-ND - Cut Tape (CT) 478-4165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV687M006R0035 |
Description | CAP TANT 680UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £1.86100 | £18.61 |
| 50 | £1.54780 | £77.39 |
| 100 | £1.45110 | £145.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.30585 | £522.34 |
| 800 | £1.25185 | £1,001.48 |
| 1,200 | £1.22481 | £1,469.77 |
| 2,000 | £1.19483 | £2,389.66 |
| 2,800 | £1.17729 | £3,296.41 |
| 4,000 | £1.16043 | £4,641.72 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

