68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 150mOhm
2924 (7361 Metric)

TPSV686M025R0150

DigiKey Part Number
478-4164-2-ND - Tape & Reel (TR)
478-4164-1-ND - Cut Tape (CT)
478-4164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV686M025R0150
Description
CAP TANT 68UF 20% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.48000£6.48
10£4.86800£48.68
50£4.22260£211.13
100£4.02280£402.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£3.72295£1,489.18
800£3.61144£2,889.15
1,200£3.55555£4,266.66
2,000£3.49359£6,987.18
Manufacturers Standard Package
Unit Price without VAT:£6.48000
Unit Price with VAT:£7.77600