


TPSV686M025R0095 | |
|---|---|
DigiKey Part Number | 478-4163-2-ND - Tape & Reel (TR) 478-4163-1-ND - Cut Tape (CT) 478-4163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686M025R0095 |
Description | CAP TANT 68UF 20% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 95mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.25100 | £22.51 |
| 50 | £1.88880 | £94.44 |
| 100 | £1.77690 | £177.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.60873 | £643.49 |
| 800 | £1.54624 | £1,236.99 |
| 1,200 | £1.51492 | £1,817.90 |
| 2,000 | £1.48021 | £2,960.42 |
| 2,800 | £1.45991 | £4,087.75 |
| 4,000 | £1.44037 | £5,761.48 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

