
TPSV686K035R0150 | |
|---|---|
DigiKey Part Number | 478-TPSV686K035R0150TR-ND - Tape & Reel (TR) 478-TPSV686K035R0150CT-ND - Cut Tape (CT) 478-TPSV686K035R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686K035R0150 |
Description | CAP TANT 68UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.99000 | £6.99 |
| 10 | £5.26800 | £52.68 |
| 50 | £4.58260 | £229.13 |
| 100 | £4.37040 | £437.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £4.05168 | £1,620.67 |
| 800 | £3.93313 | £3,146.50 |
| 1,200 | £3.87372 | £4,648.46 |
| Unit Price without VAT: | £6.99000 |
|---|---|
| Unit Price with VAT: | £8.38800 |

