


TPSV477K010R0060 | |
|---|---|
DigiKey Part Number | 478-4162-2-ND - Tape & Reel (TR) 478-4162-1-ND - Cut Tape (CT) 478-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV477K010R0060 |
Description | CAP TANT 470UF 10% 10V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.25000 | £5.25 |
| 10 | £3.88000 | £38.80 |
| 50 | £3.33460 | £166.73 |
| 100 | £3.16580 | £316.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.91258 | £1,165.03 |
| 800 | £2.81839 | £2,254.71 |
| 1,200 | £2.77120 | £3,325.44 |
| 2,000 | £2.71891 | £5,437.82 |
| Unit Price without VAT: | £5.25000 |
|---|---|
| Unit Price with VAT: | £6.30000 |

