470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm
2924 (7361 Metric)

TPSV477K010R0060

DigiKey Part Number
478-4162-2-ND - Tape & Reel (TR)
478-4162-1-ND - Cut Tape (CT)
478-4162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV477K010R0060
Description
CAP TANT 470UF 10% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.25000£5.25
10£3.88000£38.80
50£3.33460£166.73
100£3.16580£316.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£2.91258£1,165.03
800£2.81839£2,254.71
1,200£2.77120£3,325.44
2,000£2.71891£5,437.82
Manufacturers Standard Package
Unit Price without VAT:£5.25000
Unit Price with VAT:£6.30000