Similar
Direct



TPSV157K020R0080 | |
|---|---|
DigiKey Part Number | 478-3099-2-ND - Tape & Reel (TR) 478-3099-1-ND - Cut Tape (CT) 478-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV157K020R0080 |
Description | CAP TANT 150UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £1.62900 | £16.29 |
| 50 | £1.34660 | £67.33 |
| 100 | £1.25920 | £125.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.12815 | £451.26 |
| 800 | £1.07945 | £863.56 |
| 1,200 | £1.05506 | £1,266.07 |
| 2,000 | £1.02801 | £2,056.02 |
| 2,800 | £1.01220 | £2,834.16 |
| 4,000 | £0.99699 | £3,987.96 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |



