


TPSV107M025R0100 | |
|---|---|
DigiKey Part Number | 478-11122-2-ND - Tape & Reel (TR) 478-11122-1-ND - Cut Tape (CT) 478-11122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV107M025R0100 |
Description | CAP TANT 100UF 20% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.81800 | £18.18 |
| 50 | £1.51160 | £75.58 |
| 100 | £1.41670 | £141.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.27433 | £509.73 |
| 800 | £1.22141 | £977.13 |
| 1,200 | £1.19491 | £1,433.89 |
| 2,000 | £1.16552 | £2,331.04 |
| 2,800 | £1.14833 | £3,215.32 |
| 4,000 | £1.13179 | £4,527.16 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

