100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm
2924 (7361 Metric)

TPSV107M025R0100

DigiKey Part Number
478-11122-2-ND - Tape & Reel (TR)
478-11122-1-ND - Cut Tape (CT)
478-11122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV107M025R0100
Description
CAP TANT 100UF 20% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.59000£2.59
10£1.81800£18.18
50£1.51160£75.58
100£1.41670£141.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.27433£509.73
800£1.22141£977.13
1,200£1.19491£1,433.89
2,000£1.16552£2,331.04
2,800£1.14833£3,215.32
4,000£1.13179£4,527.16
Manufacturers Standard Package
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800