100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 60mOhm
2924 (7361 Metric)

TPSV107M020R0060

DigiKey Part Number
478-4155-2-ND - Tape & Reel (TR)
478-4155-1-ND - Cut Tape (CT)
478-4155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV107M020R0060
Description
CAP TANT 100UF 20% 20V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.29000£7.29
10£5.51600£55.16
50£4.80800£240.40
100£4.58900£458.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£3.94233£1,576.93
800£3.82633£3,061.06
1,200£3.76819£4,521.83
2,000£3.70375£7,407.50
Manufacturers Standard Package
Unit Price without VAT:£7.29000
Unit Price with VAT:£8.74800