
TPSF336M025R0200 | |
|---|---|
DigiKey Part Number | 478-TPSF336M025R0200TR-ND - Tape & Reel (TR) 478-TPSF336M025R0200CT-ND - Cut Tape (CT) 478-TPSF336M025R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF336M025R0200 |
Description | CAP TANT 33UF |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.96700 | £9.67 |
| 50 | £0.77940 | £38.97 |
| 100 | £0.72140 | £72.14 |
| 500 | £0.62336 | £311.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.91999 | £919.99 |
| 2,000 | £0.88599 | £1,771.98 |
| 3,000 | £0.86895 | £2,606.85 |
| 5,000 | £0.85007 | £4,250.35 |
| 7,000 | £0.83903 | £5,873.21 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

