


TPSE686M020R0200 | |
|---|---|
DigiKey Part Number | 478-TPSE686M020R0200TR-ND - Tape & Reel (TR) 478-TPSE686M020R0200CT-ND - Cut Tape (CT) 478-TPSE686M020R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686M020R0200 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.75000 | £4.75 |
| 10 | £3.48700 | £34.87 |
| 50 | £2.98300 | £149.15 |
| 100 | £2.82680 | £282.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.59253 | £1,037.01 |
| 800 | £2.50538 | £2,004.30 |
| 1,200 | £2.46173 | £2,954.08 |
| 2,000 | £2.41332 | £4,826.64 |
| 2,800 | £2.38501 | £6,678.03 |
| Unit Price without VAT: | £4.75000 |
|---|---|
| Unit Price with VAT: | £5.70000 |

