


TPSE686K020R0200 | |
|---|---|
DigiKey Part Number | 478-9257-2-ND - Tape & Reel (TR) 478-9257-1-ND - Cut Tape (CT) 478-9257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K020R0200 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.10600 | £31.06 |
| 50 | £2.64380 | £132.19 |
| 100 | £2.50080 | £250.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.28605 | £914.42 |
| 800 | £2.20619 | £1,764.95 |
| 1,200 | £2.16619 | £2,599.43 |
| 2,000 | £2.12183 | £4,243.66 |
| 2,800 | £2.09589 | £5,868.49 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

