Parametric Equivalent



TPSE337M016R0200 | |
|---|---|
DigiKey Part Number | 478-13159-2-ND - Tape & Reel (TR) 478-13159-1-ND - Cut Tape (CT) 478-13159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M016R0200 |
Description | CAP TANT 330UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSE337M016R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £1.92500 | £19.25 |
| 50 | £1.60380 | £80.19 |
| 100 | £1.50440 | £150.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.35535 | £542.14 |
| 800 | £1.29994 | £1,039.95 |
| 1,200 | £1.27217 | £1,526.60 |
| 2,000 | £1.24140 | £2,482.80 |
| 2,800 | £1.22340 | £3,425.52 |
| 4,000 | £1.20608 | £4,824.32 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |


