


TPSE337M006R0050 | |
|---|---|
DigiKey Part Number | 478-9242-2-ND - Tape & Reel (TR) 478-9242-1-ND - Cut Tape (CT) 478-9242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M006R0050 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.35200 | £13.52 |
| 50 | £1.10740 | £55.37 |
| 100 | £1.03210 | £103.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.91913 | £367.65 |
| 800 | £0.87711 | £701.69 |
| 1,200 | £0.85608 | £1,027.30 |
| 2,000 | £0.83276 | £1,665.52 |
| 2,800 | £0.81911 | £2,293.51 |
| 4,000 | £0.80600 | £3,224.00 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

