


TPSE227M016R0100V | |
|---|---|
DigiKey Part Number | 478-TPSE227M016R0100VTR-ND - Tape & Reel (TR) 478-TPSE227M016R0100VCT-ND - Cut Tape (CT) 478-TPSE227M016R0100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M016R0100V |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 10 | £1.40500 | £14.05 |
| 50 | £1.15320 | £57.66 |
| 100 | £1.07530 | £107.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.95850 | £383.40 |
| 800 | £0.91513 | £732.10 |
| 1,200 | £0.89338 | £1,072.06 |
| 2,000 | £0.86929 | £1,738.58 |
| 2,800 | £0.85520 | £2,394.56 |
| 4,000 | £0.84165 | £3,366.60 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |

