


TPSE226M035R0300 | |
|---|---|
DigiKey Part Number | 478-4129-2-ND - Tape & Reel (TR) 478-4129-1-ND - Cut Tape (CT) 478-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE226M035R0300 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE226M035R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.85000 | £4.85 |
| 10 | £3.56700 | £35.67 |
| 50 | £3.05460 | £152.73 |
| 100 | £2.89580 | £289.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.10068 | £440.27 |
| 800 | £1.05284 | £842.27 |
| 1,200 | £1.02887 | £1,234.64 |
| 2,000 | £1.00230 | £2,004.60 |
| 2,800 | £0.98675 | £2,762.90 |
| 4,000 | £0.97180 | £3,887.20 |
| Unit Price without VAT: | £4.85000 |
|---|---|
| Unit Price with VAT: | £5.82000 |

