Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSE156K050R0250 | |
|---|---|
DigiKey Part Number | 478-3112-2-ND - Tape & Reel (TR) 478-3112-1-ND - Cut Tape (CT) 478-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE156K050R0250 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 10 | £1.29600 | £12.96 |
| 50 | £1.06020 | £53.01 |
| 100 | £0.98730 | £98.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.87790 | £351.16 |
| 800 | £0.83724 | £669.79 |
| 1,200 | £0.81688 | £980.26 |
| 2,000 | £0.79431 | £1,588.62 |
| 2,800 | £0.78110 | £2,187.08 |
| 4,000 | £0.76841 | £3,073.64 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |








