
TPSE107M020S0100 | |
|---|---|
DigiKey Part Number | 478-TPSE107M020S0100TR-ND - Tape & Reel (TR) 478-TPSE107M020S0100CT-ND - Cut Tape (CT) 478-TPSE107M020S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M020S0100 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.85600 | £18.56 |
| 50 | £1.62020 | £81.01 |
| 100 | £1.41760 | £141.76 |
| 500 | £1.08012 | £540.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.01392 | £1,520.88 |
| 3,000 | £0.98104 | £2,943.12 |
| 4,500 | £0.96456 | £4,340.52 |
| 7,500 | £0.94629 | £7,097.18 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

