


TPSE107M020R0100 | |
|---|---|
DigiKey Part Number | 478-9226-2-ND - Tape & Reel (TR) 478-9226-1-ND - Cut Tape (CT) 478-9226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M020R0100 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 10 | £1.83500 | £18.35 |
| 50 | £1.52640 | £76.32 |
| 100 | £1.43090 | £143.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.28753 | £515.01 |
| 800 | £1.23423 | £987.38 |
| 1,200 | £1.20753 | £1,449.04 |
| 2,000 | £1.17791 | £2,355.82 |
| 2,800 | £1.16061 | £3,249.71 |
| 4,000 | £1.14395 | £4,575.80 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

