
TPSE107K025R0150 | |
|---|---|
DigiKey Part Number | 478-TPSE107K025R0150TR-ND - Tape & Reel (TR) 478-TPSE107K025R0150CT-ND - Cut Tape (CT) 478-TPSE107K025R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K025R0150 |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 10 | £2.61300 | £26.13 |
| 50 | £2.20780 | £110.39 |
| 100 | £2.08270 | £208.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.89480 | £757.92 |
| 800 | £1.82491 | £1,459.93 |
| 1,200 | £1.78990 | £2,147.88 |
| 2,000 | £1.75109 | £3,502.18 |
| 2,800 | £1.72839 | £4,839.49 |
| 4,000 | £1.70655 | £6,826.20 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |

