100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M020R0085

DigiKey Part Number
478-6066-2-ND - Tape & Reel (TR)
478-6066-1-ND - Cut Tape (CT)
478-6066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107M020R0085
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M020R0085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,719
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£0.92000£9.20
50£0.73980£36.99
100£0.68420£68.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.59014£295.07
1,000£0.56102£561.02
1,500£0.54643£819.64
2,500£0.53027£1,325.67
3,500£0.52082£1,822.87
5,000£0.51173£2,558.65
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400