100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K010H0065

DigiKey Part Number
478-TPSD107K010H0065TR-ND - Tape & Reel (TR)
478-TPSD107K010H0065CT-ND - Cut Tape (CT)
478-TPSD107K010H0065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K010H0065
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K010H0065 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.94000£2.94
10£2.08400£20.84
50£1.74360£87.18
100£1.63810£163.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.45980£729.90
1,000£1.40458£1,404.58
1,500£1.37691£2,065.37
2,500£1.34624£3,365.60
3,500£1.32830£4,649.05
5,000£1.31104£6,555.20
Manufacturers Standard Package
Unit Price without VAT:£2.94000
Unit Price with VAT:£3.52800