TPSC337M006S0100V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.89446
Datasheet
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC337M006S0100V

DigiKey Part Number
478-TPSC337M006S0100VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC337M006S0100V
Description
CAP TANT 330UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC337M006R0100VKYOCERA AVX0478-TPSC337M006R0100VTR-ND£0.89446Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.87343£2,620.29
Manufacturers Standard Package
Unit Price without VAT:£0.87343
Unit Price with VAT:£1.04812