Parametric Equivalent
Parametric Equivalent

TPSC337K006R0100V | |
|---|---|
DigiKey Part Number | 478-TPSC337K006R0100VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC337K006R0100V |
Description | CAP TANT 330UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC337K006H0100 | KYOCERA AVX | 0 | 478-TPSC337K006H0100TR-ND | £1.18050 | Parametric Equivalent |
| TPSC337K006S0100V | KYOCERA AVX | 0 | 478-TPSC337K006S0100VTR-ND | £0.87343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.89446 | £447.23 |
| Unit Price without VAT: | £0.89446 |
|---|---|
| Unit Price with VAT: | £1.07335 |


