220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC227M006R0125

DigiKey Part Number
478-5239-2-ND - Tape & Reel (TR)
478-5239-1-ND - Cut Tape (CT)
478-5239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC227M006R0125
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.63200£6.32
50£0.49840£24.92
100£0.45720£45.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.32912£164.56
1,000£0.31003£310.03
1,500£0.30047£450.71
2,500£0.28988£724.70
3,500£0.28369£992.91
5,000£0.27773£1,388.65
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400