


TPSC226K020H0400 | |
|---|---|
DigiKey Part Number | 478-TPSC226K020H0400TR-ND - Tape & Reel (TR) 478-TPSC226K020H0400CT-ND - Cut Tape (CT) 478-TPSC226K020H0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020H0400 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.29900 | £12.99 |
| 50 | £1.06240 | £53.12 |
| 100 | £0.98920 | £98.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86544 | £432.72 |
| 1,000 | £0.82711 | £827.11 |
| 1,500 | £0.80790 | £1,211.85 |
| 2,500 | £0.78662 | £1,966.55 |
| 3,500 | £0.77416 | £2,709.56 |
| 5,000 | £0.76219 | £3,810.95 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

