


TPSC225K035R1000 | |
|---|---|
DigiKey Part Number | 478-TPSC225K035R1000TR-ND - Tape & Reel (TR) 478-TPSC225K035R1000CT-ND - Cut Tape (CT) 478-TPSC225K035R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC225K035R1000 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.90600 | £9.06 |
| 50 | £0.78560 | £39.28 |
| 100 | £0.67980 | £67.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.52178 | £260.89 |
| 1,000 | £0.49505 | £495.05 |
| 1,500 | £0.48167 | £722.50 |
| 2,500 | £0.46684 | £1,167.10 |
| 3,500 | £0.45816 | £1,603.56 |
| 5,000 | £0.44982 | £2,249.10 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

