


TPSC105K050R2500 | |
|---|---|
DigiKey Part Number | 478-9098-2-ND - Tape & Reel (TR) 478-9098-1-ND - Cut Tape (CT) 478-9098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC105K050R2500 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.80800 | £8.08 |
| 50 | £0.64580 | £32.29 |
| 100 | £0.59540 | £59.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32390 | £161.95 |
| 1,000 | £0.30499 | £304.99 |
| 1,500 | £0.29551 | £443.26 |
| 2,500 | £0.28501 | £712.52 |
| 3,500 | £0.27887 | £976.05 |
| 5,000 | £0.27297 | £1,364.85 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

