10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSB106K016H0500

DigiKey Part Number
478-TPSB106K016H0500TR-ND - Tape & Reel (TR)
478-TPSB106K016H0500CT-ND - Cut Tape (CT)
478-TPSB106K016H0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB106K016H0500
Description
CAP TANT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,611
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.41000£1.41
10£1.14300£11.43
50£0.99720£49.86
100£0.87250£87.25
500£0.66474£332.37
1,000£0.58164£581.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.63540£1,270.80
4,000£0.61314£2,452.56
6,000£0.60200£3,612.00
10,000£0.58964£5,896.40
Manufacturers Standard Package
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200