
TPSA336M010R0700 | |
|---|---|
DigiKey Part Number | 478-9043-2-ND - Tape & Reel (TR) 478-9043-1-ND - Cut Tape (CT) 478-9043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA336M010R0700 |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30000 | £3.00 |
| 50 | £0.22760 | £11.38 |
| 100 | £0.20530 | £20.53 |
| 500 | £0.16764 | £83.82 |
| 1,000 | £0.15602 | £156.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14646 | £292.92 |
| 4,000 | £0.13858 | £554.32 |
| 6,000 | £0.13464 | £807.84 |
| 10,000 | £0.13027 | £1,302.70 |
| 14,000 | £0.12771 | £1,787.94 |
| 20,000 | £0.12525 | £2,505.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

