
TPSA225M016R3500 | |
|---|---|
DigiKey Part Number | 478-7048-2-ND - Tape & Reel (TR) 478-7048-1-ND - Cut Tape (CT) 478-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225M016R3500 |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32500 | £3.25 |
| 50 | £0.24720 | £12.36 |
| 100 | £0.22340 | £22.34 |
| 500 | £0.18330 | £91.65 |
| 1,000 | £0.17090 | £170.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16070 | £321.40 |
| 4,000 | £0.15230 | £609.20 |
| 6,000 | £0.14809 | £888.54 |
| 10,000 | £0.14343 | £1,434.30 |
| 14,000 | £0.14070 | £1,969.80 |
| 20,000 | £0.13808 | £2,761.60 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

