Upgrade
Similar
Similar
Similar
Similar
Similar

TPSA225M016R1800 | |
|---|---|
DigiKey Part Number | TPSA225M016R1800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA225M016R1800 |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA225K016R1800 | KYOCERA AVX | 8,434 | 478-2394-1-ND | £0.48000 | Upgrade |
| TAJA225M016RNJ | KYOCERA AVX | 2,402 | 478-3863-1-ND | £0.28000 | Similar |
| TAJS225M016RNJ | KYOCERA AVX | 0 | TAJS225M016RNJ-ND | £0.20541 | Similar |
| TPSA225M016R3500 | KYOCERA AVX | 0 | 478-7048-1-ND | £0.52000 | Similar |
| 293D225X0016A2TE3 | Vishay Sprague | 2,775 | 718-2135-1-ND | £0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18336 | £366.72 |
| Unit Price without VAT: | £0.18336 |
|---|---|
| Unit Price with VAT: | £0.22003 |






