
TPSA106K010H1800 | |
|---|---|
DigiKey Part Number | 478-TPSA106K010H1800TR-ND - Tape & Reel (TR) 478-TPSA106K010H1800CT-ND - Cut Tape (CT) 478-TPSA106K010H1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA106K010H1800 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.98700 | £9.87 |
| 50 | £0.79660 | £39.83 |
| 100 | £0.73750 | £73.75 |
| 500 | £0.63782 | £318.91 |
| 1,000 | £0.60697 | £606.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58157 | £1,163.14 |
| 4,000 | £0.56065 | £2,242.60 |
| 6,000 | £0.55016 | £3,300.96 |
| 10,000 | £0.53854 | £5,385.40 |
| 14,000 | £0.53175 | £7,444.50 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

