TPME477M006R0023 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 766
Unit Price: £3.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 475
Unit Price: £4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50
Unit Price: £3.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 785
Unit Price: £1.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £1.26875
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £3.61435
Datasheet

Similar


KYOCERA AVX
In Stock: 475
Unit Price: £3.72000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,683
Unit Price: £1.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 710
Unit Price: £2.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £2.03000
Datasheet

Similar


Vishay Sprague
In Stock: 12
Unit Price: £1.53000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £1.49840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £0.66538
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £2.08904
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME477M006R0023

DigiKey Part Number
TPME477M006R0023-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME477M006R0023
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£3.22348£1,289.39
Manufacturers Standard Package
Unit Price without VAT:£3.22348
Unit Price with VAT:£3.86818