22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME226M050R0100

DigiKey Part Number
478-9020-2-ND - Tape & Reel (TR)
478-9020-1-ND - Cut Tape (CT)
478-9020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME226M050R0100
Description
CAP TANT 22UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.53000£7.53
10£5.70700£57.07
50£4.98000£249.00
100£4.75480£475.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£4.41668£1,766.67
800£4.29091£3,432.73
1,200£4.22791£5,073.49
Manufacturers Standard Package
Unit Price without VAT:£7.53000
Unit Price with VAT:£9.03600