
TPME226M050R0100 | |
|---|---|
DigiKey Part Number | 478-9020-2-ND - Tape & Reel (TR) 478-9020-1-ND - Cut Tape (CT) 478-9020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226M050R0100 |
Description | CAP TANT 22UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.46000 | £7.46 |
| 10 | £5.65500 | £56.55 |
| 50 | £4.93400 | £246.70 |
| 100 | £4.71090 | £471.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £4.37595 | £1,750.38 |
| 800 | £4.25133 | £3,401.06 |
| 1,200 | £4.18890 | £5,026.68 |
| Unit Price without VAT: | £7.46000 |
|---|---|
| Unit Price with VAT: | £8.95200 |

