
TPME226M050R0075 | |
|---|---|
DigiKey Part Number | 478-11097-2-ND - Tape & Reel (TR) 478-11097-1-ND - Cut Tape (CT) 478-11097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226M050R0075 |
Description | CAP TANT 22UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.99000 | £4.99 |
| 10 | £3.67200 | £36.72 |
| 50 | £3.14800 | £157.40 |
| 100 | £2.98580 | £298.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.74218 | £1,096.87 |
| 800 | £2.65160 | £2,121.28 |
| 1,200 | £2.60619 | £3,127.43 |
| 2,000 | £2.55589 | £5,111.78 |
| 2,800 | £2.52645 | £7,074.06 |
| Unit Price without VAT: | £4.99000 |
|---|---|
| Unit Price with VAT: | £5.98800 |

