TPMD686M016S0050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.68174
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.79190
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.92377
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD686M016S0050

DigiKey Part Number
478-TPMD686M016S0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPMD686M016S0050
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.48421£3,710.53
Manufacturers Standard Package
Unit Price without VAT:£1.48421
Unit Price with VAT:£1.78105