
TPCL475K010R5000 | |
|---|---|
DigiKey Part Number | 478-4961-2-ND - Tape & Reel (TR) 478-4961-1-ND - Cut Tape (CT) 478-4961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL475K010R5000 |
Description | CAP TANT 4.7UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL475K010R5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.27300 | £12.73 |
| 50 | £1.04000 | £52.00 |
| 100 | £0.96790 | £96.79 |
| 500 | £0.84610 | £423.05 |
| 1,000 | £0.80836 | £808.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.75626 | £2,646.91 |
| 7,000 | £0.73439 | £5,140.73 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

