2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL225K006R5000

DigiKey Part Number
478-5750-2-ND - Tape & Reel (TR)
478-5750-1-ND - Cut Tape (CT)
478-5750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCL225K006R5000
Description
CAP TANT 2.2UF 10% 6.3V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL225K006R5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,318
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.14000£2.14
10£1.48000£14.80
50£1.21820£60.91
100£1.13700£113.70
500£0.99992£499.96
1,000£0.95748£957.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.89884£3,145.94
7,000£0.87422£6,119.54
Manufacturers Standard Package
Unit Price without VAT:£2.14000
Unit Price with VAT:£2.56800