
TLJP476M010R3200 | |
|---|---|
cms-digikey-product-number | 478-TLJP476M010R3200TR-ND - Tape & Reel (TR) 478-TLJP476M010R3200CT-ND - Cut Tape (CT) 478-TLJP476M010R3200DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TLJP476M010R3200 |
cms-description | CAP TANT |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | TLJP476M010R3200 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78800 | £7.88 |
| 50 | £0.62800 | £31.40 |
| 100 | £0.57890 | £57.89 |
| 500 | £0.49566 | £247.83 |
| 1,000 | £0.46991 | £469.91 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,500 | £0.44272 | £1,106.80 |
| 5,000 | £0.42632 | £2,131.60 |
| 7,500 | £0.41811 | £3,135.82 |
| 12,500 | £0.40900 | £5,112.50 |
| 17,500 | £0.40367 | £7,064.22 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

