TLJN476M004R4000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3,200
Unit Price: £2.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £2.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 18,957
Unit Price: £0.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,473
Unit Price: £0.59000
Datasheet
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJN476M004R4000

DigiKey Part Number
478-5627-2-ND - Tape & Reel (TR)
478-5627-1-ND - Cut Tape (CT)
478-5627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJN476M004R4000
Description
CAP TANT 47UF 20% 4V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJN476M004R4000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.62333£1,869.99
Manufacturers Standard Package
Unit Price without VAT:£0.62333
Unit Price with VAT:£0.74800