Similar
Similar
Similar

TLJA227M004R1100 | |
|---|---|
DigiKey Part Number | 478-4922-2-ND - Tape & Reel (TR) 478-4922-1-ND - Cut Tape (CT) 478-4922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA227M004R1100 |
Description | CAP TANT 220UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA227M004R1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.59300 | £5.93 |
| 50 | £0.46620 | £23.31 |
| 100 | £0.42710 | £42.71 |
| 500 | £0.36096 | £180.48 |
| 1,000 | £0.34048 | £340.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32363 | £647.26 |
| 4,000 | £0.30976 | £1,239.04 |
| 6,000 | £0.30281 | £1,816.86 |
| 10,000 | £0.29511 | £2,951.10 |
| 14,000 | £0.29060 | £4,068.40 |
| 20,000 | £0.28627 | £5,725.40 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |




