


TLCR106M020RTA | |
|---|---|
DigiKey Part Number | 478-TLCR106M020RTATR-ND - Tape & Reel (TR) 478-TLCR106M020RTACT-ND - Cut Tape (CT) 478-TLCR106M020RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR106M020RTA |
Description | CAP TANT 10UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCR106M020RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.22000 | £12.20 |
| 50 | £0.99500 | £49.75 |
| 100 | £0.92540 | £92.54 |
| 500 | £0.80784 | £403.92 |
| 1,000 | £0.77142 | £771.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.87515 | £2,187.88 |
| 5,000 | £0.84894 | £4,244.70 |
| 7,500 | £0.83581 | £6,268.58 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

