10 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm
TxC,TLC SERIES

TLCR106M020RTA

DigiKey Part Number
478-TLCR106M020RTATR-ND - Tape & Reel (TR)
478-TLCR106M020RTACT-ND - Cut Tape (CT)
478-TLCR106M020RTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCR106M020RTA
Description
CAP TANT 10UF 20% 20V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCR106M020RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.22000£12.20
50£0.99500£49.75
100£0.92540£92.54
500£0.80784£403.92
1,000£0.77142£771.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.87515£2,187.88
5,000£0.84894£4,244.70
7,500£0.83581£6,268.58
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800