THJC226K016AJN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.39485
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,790
Unit Price: £0.94000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.28440
Datasheet
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJC226K016AJN

DigiKey Part Number
478-THJC226K016AJNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THJC226K016AJN
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000£0.25875£2,328.75
Unit Price without VAT:£0.25875
Unit Price with VAT:£0.31050