
THJB106K016HJN | |
|---|---|
DigiKey Part Number | 478-THJB106K016HJNTR-ND - Tape & Reel (TR) 478-THJB106K016HJNCT-ND - Cut Tape (CT) 478-THJB106K016HJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB106K016HJN |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.83300 | £8.33 |
| 50 | £0.66640 | £33.32 |
| 100 | £0.61490 | £61.49 |
| 500 | £0.52786 | £263.93 |
| 1,000 | £0.50091 | £500.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.47873 | £957.46 |
| 4,000 | £0.46047 | £1,841.88 |
| 6,000 | £0.45131 | £2,707.86 |
| 10,000 | £0.44117 | £4,411.70 |
| 14,000 | £0.43524 | £6,093.36 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

