
TCTAS1V105M8R | |
|---|---|
DigiKey Part Number | 478-TCTAS1V105M8RTR-ND - Tape & Reel (TR) 478-TCTAS1V105M8RCT-ND - Cut Tape (CT) 478-TCTAS1V105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAS1V105M8R |
Description | AS- CASE / 105- CAP CODE / MN02 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40000 | £4.00 |
| 50 | £0.30820 | £15.41 |
| 100 | £0.27990 | £27.99 |
| 500 | £0.23196 | £115.98 |
| 1,000 | £0.21715 | £217.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19887 | £596.61 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

