
TCTAS0J476M8R | |
|---|---|
DigiKey Part Number | 478-TCTAS0J476M8RTR-ND - Tape & Reel (TR) 478-TCTAS0J476M8RCT-ND - Cut Tape (CT) 478-TCTAS0J476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAS0J476M8R |
Description | AS- CASE / 476- CAP CODE / MN02 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AS | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42300 | £4.23 |
| 50 | £0.32600 | £16.30 |
| 100 | £0.29640 | £29.64 |
| 500 | £0.24632 | £123.16 |
| 1,000 | £0.23085 | £230.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21173 | £635.19 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

